345-021-541-102

Heilind Number:EDA345-021-541-102
Manufacturer:EDAC
Manufacturer Number:345-021-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-102

Detailed Description

Enhance your connectivity with our Board To Board PCB Connectors, designed for seamless integration within electronic systems. Featuring a vibrant Green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and 21 positions, they offer ample space for intricate PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Trust in their straight mount orientation for a secure and efficient connection every time. Elevate your PCB design with these high-quality connectors, a must-have in any electronic enthusiast's toolkit.