345-021-541-112

Heilind Number:EDA345-021-541-112
Manufacturer:EDAC
Manufacturer Number:345-021-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed with precision and efficiency in mind, this connector features 21 positions for seamless connectivity. The rugged housing, made of UL 94V-0 thermoplastic polyester, ensures durability in various operating conditions, from -40 to 105°C. Its straight mount orientation and a pitch of .1 inch offer easy installation on your PCB. With copper alloy contacts and a current rating of 3A, it guarantees reliable power transmission. Elevate your PCB assembly with this green-colored connector, the perfect choice for demanding applications in electronics and beyond.