345-021-541-178

Heilind Number:EDA345-021-541-178
Manufacturer:EDAC
Manufacturer Number:345-021-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-178

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3 A perfect for various applications. Boasting a single row design with 21 positions and a .1-inch pitch, this connector offers seamless integration on your PCB layouts. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained setups. With an operating temperature range of -40 to 105 °C, you can trust in its durability and stability. Elevate your connectivity solutions with this essential component.