345-021-541-402

Heilind Number:EDA345-021-541-402
Manufacturer:EDAC
Manufacturer Number:345-021-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-402

Detailed Description

Enhance connectivity in your electronic assemblies with our Board To Board PCB Connector. Featuring 21 positions on a single row with a .1-inch pitch, this straight-mount connector ensures efficient and secure inter-board communication. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for green energy applications, this connector is essential for seamless data transfer in your circuit designs. Elevate your connectivity standards with this essential component.