345-021-541-404

Heilind Number:EDA345-021-541-404
Manufacturer:EDAC
Manufacturer Number:345-021-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable power transfer in a single-row, straight-mount design. With 21 copper alloy contacts, each boasting a 3A amperage capacity, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while a wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic projects with this essential component.