345-021-541-408

Heilind Number:EDA345-021-541-408
Manufacturer:EDAC
Manufacturer Number:345-021-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-408

Detailed Description

Elevate your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, it boasts a single row of 21 positions, ensuring reliable and efficient data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety compliance. Each contact is crafted from copper alloy for optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connections with this essential component.