345-021-541-458

Heilind Number:EDA345-021-541-458
Manufacturer:EDAC
Manufacturer Number:345-021-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-458

Detailed Description

Enhance connectivity in your circuitry with our high-quality Board to Board PCB Connector. Featuring 21 positions in a single row with a .1-inch pitch, this connector ensures precise and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a compact design, it's perfect for tight spaces on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless electronic integration.