345-021-541-478

Heilind Number:EDA345-021-541-478
Manufacturer:EDAC
Manufacturer Number:345-021-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-478

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-To-Board PCB Connector. Designed for efficiency, this connector features a single row with 21 positions, ensuring seamless communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to use. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.