345-021-541-602

Heilind Number:EDA345-021-541-602
Manufacturer:EDAC
Manufacturer Number:345-021-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row with 21 positions, offering ample connection options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and long-lasting performance. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and green color make it easily identifiable for installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your PCB assembly with this essential component.