345-021-541-603

Heilind Number:EDA345-021-541-603
Manufacturer:EDAC
Manufacturer Number:345-021-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-603

Detailed Description

Upgrade your circuit connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, allowing for efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Each contact is made from top-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mounting. Its straight mount orientation is ideal for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your electronic connections with this essential component.