345-021-541-604

Heilind Number:EDA345-021-541-604
Manufacturer:EDAC
Manufacturer Number:345-021-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in green PCB assemblies, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With 21 positions and a pitch of .1 inches, it facilitates efficient signal transmission. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation and 1-row configuration streamline installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.