345-021-541-608

Heilind Number:EDA345-021-541-608
Manufacturer:EDAC
Manufacturer Number:345-021-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, with an impressive operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, and a pitch of .1 inch deliver optimal conductivity. With a straight mount orientation and compact design, it's perfect for space-saving applications. Elevate your electronic projects with this essential component.