345-021-541-612

Heilind Number:EDA345-021-541-612
Manufacturer:EDAC
Manufacturer Number:345-021-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row, allowing for efficient signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contacts provide reliable conductivity, while a straight mount orientation facilitates easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for optimal performance and connectivity.