345-021-541-688

Heilind Number:EDA345-021-541-688
Manufacturer:EDAC
Manufacturer Number:345-021-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-541-688

Detailed Description

Enhance your PCB connections with this high-performance green board-to-board card edge connector. Designed for seamless integration, it features 21 positions with a single row layout and a pitch of .1 inch, ensuring efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester, the housing guarantees reliability in diverse operating environments, with an impressive temperature range of -40 to 105 °C. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.