345-021-542-101

Heilind Number:EDA345-021-542-101
Manufacturer:EDAC
Manufacturer Number:345-021-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. Featuring a single row layout with 21 positions, it offers efficient signal transmission with a low amperage of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each contact point is meticulously constructed from Copper Alloy, ensuring reliable conductivity. With a compact pitch of .1 in and row spacing of .2 in, this connector enables precise and secure connections. Its straight mount orientation facilitates easy installation, making it suitable for various electronic applications. Trust in this connector for robust and stable board-to-board connectivity.