345-021-542-102

Heilind Number:EDA345-021-542-102
Manufacturer:EDAC
Manufacturer Number:345-021-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-102

Detailed Description

Elevate your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your setup with this essential component, a must-have for any electronics enthusiast or professional.