345-021-542-103

Heilind Number:EDA345-021-542-103
Manufacturer:EDAC
Manufacturer Number:345-021-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-103

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. Featuring a single row layout with 21 positions, this connector offers seamless integration on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various environments. The Copper Alloy contact material ensures efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system's performance with this essential component.