345-021-542-104

Heilind Number:EDA345-021-542-104
Manufacturer:EDAC
Manufacturer Number:345-021-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-104

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row configuration with 21 positions, offering seamless communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity in any application. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for use in various environments. Elevate your PCB connectivity with this essential component.