345-021-542-112

Heilind Number:EDA345-021-542-112
Manufacturer:EDAC
Manufacturer Number:345-021-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 21 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal conductivity and longevity, even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and signal integrity.