345-021-542-158

Heilind Number:EDA345-021-542-158
Manufacturer:EDAC
Manufacturer Number:345-021-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-158

Detailed Description

Enhance connectivity in your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ideal for secure and stable connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for professional or personal use, this green-colored connector is a vital component for your PCB assembly projects.