345-021-542-178

Heilind Number:EDA345-021-542-178
Manufacturer:EDAC
Manufacturer Number:345-021-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek and durable design in a vibrant green hue, this connector is a standout addition to any electronic setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of Copper Alloy, it ensures secure and stable connections. The single-row configuration with 21 positions offers ample space for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Trust in this connector for efficient and effective signal transfer in your electronic projects.