345-021-542-188

Heilind Number:EDA345-021-542-188
Manufacturer:EDAC
Manufacturer Number:345-021-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 21 positions for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Crafted with Copper Alloy contacts, it provides reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.