345-021-542-402

Heilind Number:EDA345-021-542-402
Manufacturer:EDAC
Manufacturer Number:345-021-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 21 positions in a single row configuration, it guarantees seamless data transmission in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your electronics assembly with this green-colored connector, designed for straight mounting orientation. Trust in its quality and performance for seamless device operation.