345-021-542-403

Heilind Number:EDA345-021-542-403
Manufacturer:EDAC
Manufacturer Number:345-021-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance 21-position card edge connector. Designed for seamless board-to-board integration, this connector features a straight mount orientation for easy installation. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable conductivity and long-lasting performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your system with this green connector, a essential component for your electronic projects.