345-021-542-404

Heilind Number:EDA345-021-542-404
Manufacturer:EDAC
Manufacturer Number:345-021-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 21 positions with a single row layout, ensuring efficient and reliable signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, guaranteeing long-lasting performance even in harsh industrial environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers optimal space-saving solutions for your electronics assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component for seamless connectivity.