345-021-542-407

Heilind Number:EDA345-021-542-407
Manufacturer:EDAC
Manufacturer Number:345-021-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-407

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector boasts 21 positions in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in harsh environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications. Upgrade your circuitry with this versatile connector, a must-have in any electronics toolkit.