345-021-542-408

Heilind Number:EDA345-021-542-408
Manufacturer:EDAC
Manufacturer Number:345-021-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-408

Detailed Description

Enhance your PCB assembly with our cutting-edge Card Edge Connector, designed for seamless connectivity in electronic devices. Featuring 21 positions in a single row, this component ensures efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this green-colored connector for robust and durable connections in your projects.