345-021-542-412

Heilind Number:EDA345-021-542-412
Manufacturer:EDAC
Manufacturer Number:345-021-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-412

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Engineered with precision and durability in mind, this connector features a single row design with 21 positions, perfect for seamlessly linking components on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and space-saving connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your electronic projects with this essential component.