345-021-542-488

Heilind Number:EDA345-021-542-488
Manufacturer:EDAC
Manufacturer Number:345-021-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-488

Detailed Description

Enhance connectivity in your electronic applications with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 21 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers robust protection in demanding environments. Contact points made from copper alloy guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal integrity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, a vital link in your electronic systems.