345-021-542-602

Heilind Number:EDA345-021-542-602
Manufacturer:EDAC
Manufacturer Number:345-021-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector. Designed for seamless integration, this high-performance connector features 21 positions in a single row, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and .1 inch pitch further elevate its reliability, while the straight mount orientation simplifies installation. Trust in this green-colored connector to optimize your electronic connections with precision and ease.