345-021-542-604

Heilind Number:EDA345-021-542-604
Manufacturer:EDAC
Manufacturer Number:345-021-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-604

Detailed Description

Enhance your circuit board connections with our robust 21-position green PCB connector. Designed for seamless integration, this straight-mount connector features a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and durability. Perfect for various applications in electronics and telecommunications, it's a vital component for secure and stable board-to-board connections. Upgrade your connectivity with this high-quality PCB connector.