345-021-542-607

Heilind Number:EDA345-021-542-607
Manufacturer:EDAC
Manufacturer Number:345-021-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance, 21-position board-to-board connector. Crafted with precision and durability in mind, it boasts a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless, high-speed data transmission.