345-021-542-608

Heilind Number:EDA345-021-542-608
Manufacturer:EDAC
Manufacturer Number:345-021-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-608

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 21 positions in a single row, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Contact material made of Copper Alloy guarantees optimal conductivity. With a .1-inch pitch and .2-inch row spacing, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.