345-021-542-612

Heilind Number:EDA345-021-542-612
Manufacturer:EDAC
Manufacturer Number:345-021-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-612

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, designed for seamless integration in a variety of applications. With an operating temperature range of -40 to 105 °C, this connector ensures reliable performance in both extreme cold and hot environments. Featuring 21 positions in a single row configuration, it facilitates efficient and space-saving PCB connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation further simplifies installation on your circuit board. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.