345-021-542-678

Heilind Number:EDA345-021-542-678
Manufacturer:EDAC
Manufacturer Number:345-021-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector in a striking Green hue. Engineered for optimal performance, this connector features a single row design with 21 positions, offering seamless integration for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.