345-021-542-688

Heilind Number:EDA345-021-542-688
Manufacturer:EDAC
Manufacturer Number:345-021-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-542-688

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material and pitch of .1 inch offer optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic designs with this essential component.