345-021-544-101

Heilind Number:EDA345-021-544-101
Manufacturer:EDAC
Manufacturer Number:345-021-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-101

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row of 21 positions with a pitch of .1 inches, ensuring precise and secure connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is made of Copper Alloy for reliable conductivity. With a straight mount orientation and row spacing of .2 inches, it offers convenience and efficiency in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your PCB connections with this essential component.