345-021-544-102

Heilind Number:EDA345-021-544-102
Manufacturer:EDAC
Manufacturer Number:345-021-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-102

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 21 positions offer ample room for multiple connections, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. The copper alloy contacts guarantee efficient conductivity, while the green color adds a touch of visual distinction. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility. Perfect for demanding applications, this connector is a vital component for maintaining signal integrity and power distribution within your systems.