345-021-544-103

Heilind Number:EDA345-021-544-103
Manufacturer:EDAC
Manufacturer Number:345-021-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector in a vibrant Green hue. Designed for seamless integration, it features 21 positions in a single row with a pitch of .1 inches, perfect for streamlined circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential component.