345-021-544-108

Heilind Number:EDA345-021-544-108
Manufacturer:EDAC
Manufacturer Number:345-021-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a single row design with 21 positions, offering ample room for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure connections are assured. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for efficient and dependable board-to-board connections in all your projects.