345-021-544-112

Heilind Number:EDA345-021-544-112
Manufacturer:EDAC
Manufacturer Number:345-021-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, meticulously designed for seamless integration. Boasting a vibrant Green hue, this connector features a single row with 21 positions, ensuring efficient data transmission. Crafted with precision, it guarantees optimal conductivity with contact material made of Copper Alloy. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety in any setting. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, our connector is a must-have for your electronic projects.