345-021-544-178

Heilind Number:EDA345-021-544-178
Manufacturer:EDAC
Manufacturer Number:345-021-544-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-178

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features 21 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers convenience in installation, making it a perfect choice for various electronic applications. Upgrade your setup with this essential component for optimal performance.