345-021-544-188

Heilind Number:EDA345-021-544-188
Manufacturer:EDAC
Manufacturer Number:345-021-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-188

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 21 positions in a single row, ensuring seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless data and power transmission.