345-021-544-403

Heilind Number:EDA345-021-544-403
Manufacturer:EDAC
Manufacturer Number:345-021-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 21 positions in a single row, ensuring reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise installations. Its straight mount orientation allows for easy attachment, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic setups with this essential component.