345-021-544-404

Heilind Number:EDA345-021-544-404
Manufacturer:EDAC
Manufacturer Number:345-021-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 21 positions in a single row, ensuring efficient signal transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and secure connections. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees stable performance even in extreme conditions. Ideal for a variety of applications, this green connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.