345-021-544-407

Heilind Number:EDA345-021-544-407
Manufacturer:EDAC
Manufacturer Number:345-021-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-407

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, perfect for streamlined circuit board assembly. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Crafted with precision, the contact material is copper alloy, delivering optimum conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your electronic designs with this essential component.