345-021-544-412

Heilind Number:EDA345-021-544-412
Manufacturer:EDAC
Manufacturer Number:345-021-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With a single row configuration and 21 positions, this connector facilitates efficient data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Explore the endless possibilities for seamless circuitry with this essential component.