345-021-544-458

Heilind Number:EDA345-021-544-458
Manufacturer:EDAC
Manufacturer Number:345-021-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-458

Detailed Description

Enhance your PCB connectivity with this 21-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, with an amperage rating of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and space-saving connectivity. Its straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your electronics with this high-quality connector, a must-have for any design project.