345-021-544-604

Heilind Number:EDA345-021-544-604
Manufacturer:EDAC
Manufacturer Number:345-021-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-604

Detailed Description

Enhance connectivity within your electronic devices with this durable Board To Board PCB Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and robust performance. With a single row design and 21 positions, it offers ample space for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation makes installation a breeze, making it an essential component in any PCB assembly project. Elevate your connectivity solutions with this high-quality connector.