345-021-544-607

Heilind Number:EDA345-021-544-607
Manufacturer:EDAC
Manufacturer Number:345-021-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-607

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, a cutting-edge solution designed for seamless integration. Featuring 21 positions, this connector ensures reliable and efficient performance in your electronic setups. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Elevate your connectivity game with this essential component.